845-015-540-107

Heilind Number:EDA845-015-540-107
Manufacturer:EDAC
Manufacturer Number:845-015-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row configuration with 15 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation further streamlines installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Elevate your connectivity solutions with this essential component.