845-015-540-112

Heilind Number:EDA845-015-540-112
Manufacturer:EDAC
Manufacturer Number:845-015-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ideal for a wide range of applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding industrial settings. Upgrade your PCB connections with this efficient and durable solution.