845-015-540-402

Heilind Number:EDA845-015-540-402
Manufacturer:EDAC
Manufacturer Number:845-015-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless communication between circuit boards. Designed for efficiency and performance, this connector features 15 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.