845-015-540-404

Heilind Number:EDA845-015-540-404
Manufacturer:EDAC
Manufacturer Number:845-015-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 15 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With Copper Alloy contact material and a pitch of .1 inches, it guarantees stable and secure connections. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your connectivity with this essential component.