845-015-540-407

Heilind Number:EDA845-015-540-407
Manufacturer:EDAC
Manufacturer Number:845-015-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-407

Detailed Description

Introducing our Green Board To Board PCB Connector, a reliable and high-performance solution for seamless electronic connections. Engineered for optimal performance, this connector features 15 positions with a single row design, ensuring efficient signal transmission. The housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, every connection is secure and stable. The straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and precision for your electronic assembly needs.