845-015-540-408

Heilind Number:EDA845-015-540-408
Manufacturer:EDAC
Manufacturer Number:845-015-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-408

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 15 positions and a compact .1-inch pitch, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, providing excellent conductivity and longevity. Perfect for applications in green technology, this connector is both eco-friendly and RoHS compliant. Upgrade your PCB assembly with this essential component, delivering precision and durability in every connection.