845-015-540-604

Heilind Number:EDA845-015-540-604
Manufacturer:EDAC
Manufacturer Number:845-015-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row layout ensure efficient installation on your circuit board. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector guarantees reliable and long-lasting performance. Featuring 15 positions and a compact pitch of .1 inches, it offers ample connectivity options while conserving space. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your PCB connections with this essential component for optimal performance.