845-015-540-607

Heilind Number:EDA845-015-540-607
Manufacturer:EDAC
Manufacturer Number:845-015-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a .1 inch pitch and .2 inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry.Upgrade your connectivity solutions with this essential component.