845-015-540-612

Heilind Number:EDA845-015-540-612
Manufacturer:EDAC
Manufacturer Number:845-015-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-612

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient 15-position board-to-board PCB connector. Engineered for optimal performance, it boasts a straight mount orientation and a streamlined design with a single row layout. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in demanding environments. Crafted with precision, the connector features copper alloy contacts and a pitch of .1 inch, offering seamless signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient operation. Ideal for various applications, this green connector is a must-have component for your PCB assembly projects.