845-015-541-101

Heilind Number:EDA845-015-541-101
Manufacturer:EDAC
Manufacturer Number:845-015-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 15 positions, ensuring efficient and reliable data transfer. The straight mount orientation and .1-inch pitch offer easy installation onto your PCB, while the UL 94V-0 Diallyl Phthalate housing provides durability and safety. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.