845-015-541-102

Heilind Number:EDA845-015-541-102
Manufacturer:EDAC
Manufacturer Number:845-015-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-102

Detailed Description

Enhance your device connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 contact positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stability in various environments. Upgrade your circuitry with this Straight mount orientation connector for optimal performance. Perfect for electronics enthusiasts and professionals alike.