845-015-541-103

Heilind Number:EDA845-015-541-103
Manufacturer:EDAC
Manufacturer Number:845-015-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-103

Detailed Description

Enhance connectivity in your PCB designs with our high-quality Board-To-Board Card Edge Connector. Featuring 15 positions arranged in a single row with a .1-inch pitch, this connector ensures precise and reliable signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of electronic applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector offers seamless integration and long-lasting durability. Trust in its robust design to meet your connectivity needs with ease and efficiency.