845-015-541-107

Heilind Number:EDA845-015-541-107
Manufacturer:EDAC
Manufacturer Number:845-015-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-107

Detailed Description

Enhance your circuit connection efficiency with this high-quality Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color, it ensures both durability and visual appeal. With a single row design and copper alloy contact material, it guarantees seamless and reliable performance. The 15-position connector offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it accommodates various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this essential connector.