845-015-541-112

Heilind Number:EDA845-015-541-112
Manufacturer:EDAC
Manufacturer Number:845-015-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features a single row with 15 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inch, it offers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.