845-015-541-402

Heilind Number:EDA845-015-541-402
Manufacturer:EDAC
Manufacturer Number:845-015-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-402

Detailed Description

Enhance connectivity in your electronic projects with this 15-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a pitch of 0.1 inches, ensuring precise alignment on your circuit board. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a low profile and straight mount orientation, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s suitable for a variety of environments. Upgrade your connectivity solutions with this high-performance connector.