845-015-541-403

Heilind Number:EDA845-015-541-403
Manufacturer:EDAC
Manufacturer Number:845-015-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design with a single row of 15 positions, it offers seamless integration onto your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Copper alloy contacts guarantee reliable signal transmission, with a low 3A amperage for efficient power management. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.