845-015-541-404

Heilind Number:EDA845-015-541-404
Manufacturer:EDAC
Manufacturer Number:845-015-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 15 positions in a single row configuration, it offers seamless interconnection for your electronic components. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts provide reliable conductivity, even in demanding applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.