845-015-541-407

Heilind Number:EDA845-015-541-407
Manufacturer:EDAC
Manufacturer Number:845-015-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, allowing for efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and robust connectivity.