845-015-541-408

Heilind Number:EDA845-015-541-408
Manufacturer:EDAC
Manufacturer Number:845-015-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 positions for optimal signal transmission. The housing is constructed from durable UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and visual appeal. Each contact is made of copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your electronics with this essential component.