845-015-541-602

Heilind Number:EDA845-015-541-602
Manufacturer:EDAC
Manufacturer Number:845-015-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-602

Detailed Description

Enhance connectivity within your devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and secure connections. With a low 3 A amperage, it offers efficient power transfer while the copper alloy contact material guarantees optimal conductivity. Its straight mount orientation and 15-position layout with a .1-inch pitch make it versatile for various applications. Designed for seamless integration, it operates smoothly within a wide temperature range from -40 to 105 °C, meeting the demands of diverse environments. Upgrade your electronics with this essential connector, a must-have in any assembly or repair project.