845-015-541-604

Heilind Number:EDA845-015-541-604
Manufacturer:EDAC
Manufacturer Number:845-015-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-604

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row layout, perfect for compact circuit designs. The housing is made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in varied environmental conditions. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this efficient and dependable connector.