845-015-541-607

Heilind Number:EDA845-015-541-607
Manufacturer:EDAC
Manufacturer Number:845-015-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row, ideal for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component.