845-015-541-608

Heilind Number:EDA845-015-541-608
Manufacturer:EDAC
Manufacturer Number:845-015-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it seamlessly integrates into your system while providing reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting functionality even in demanding environments. With a single-row design and 15 positions, it offers efficient signal transfer, while the .1-inch pitch and .2-inch row spacing enable precise PCB mounting. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance in varied conditions. Ideal for professional use in industries like telecommunications, automotive, and aerospace, this connector is a must-have for seamless board-to-board connections. Elevate the efficiency of your electronic systems with this essential component.