845-015-541-612

Heilind Number:EDA845-015-541-612
Manufacturer:EDAC
Manufacturer Number:845-015-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic applications. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and safety. With a single row layout and 15 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Whether you're a professional looking to streamline your PCB designs or a hobbyist working on a new project, this connector is a must-have component for achieving efficient and reliable connections. Elevate your electronic setups with the ultimate in connectivity solutions.