845-015-542-101

Heilind Number:EDA845-015-542-101
Manufacturer:EDAC
Manufacturer Number:845-015-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy assembly onto your PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your circuit connectivity with this essential component.