845-015-542-102

Heilind Number:EDA845-015-542-102
Manufacturer:EDAC
Manufacturer Number:845-015-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance in any environment, while the copper alloy contact material ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and accurate alignment. Its straight mount orientation allows for easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.