845-015-542-103

Heilind Number:EDA845-015-542-103
Manufacturer:EDAC
Manufacturer Number:845-015-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector features a single row with 15 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure conductivity. The green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.