845-015-542-104

Heilind Number:EDA845-015-542-104
Manufacturer:EDAC
Manufacturer Number:845-015-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-104

Detailed Description

Enhance your connectivity with this high-performance 15-position board-to-board PCB connector. Designed for seamless integration in electronic assemblies, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in diverse operating conditions. The copper alloy contacts provide efficient power transmission, while the green color coding allows for easy identification. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your electronic designs with seamless connectivity and optimal performance.