845-015-542-107

Heilind Number:EDA845-015-542-107
Manufacturer:EDAC
Manufacturer Number:845-015-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 15 positions and a durable UL 94V-0 Diallyl Phthalate housing. Its copper alloy contacts ensure reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to various industrial needs. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Elevate your electronic assemblies with this essential component.