845-015-542-108

Heilind Number:EDA845-015-542-108
Manufacturer:EDAC
Manufacturer Number:845-015-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 15-position connector features a straight mount orientation, perfect for streamlined PCB assembly. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. Crafted with precision, it guarantees optimal connectivity, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your PCB systems with this essential component, a testament to quality and innovation in connectivity solutions.