845-015-542-112

Heilind Number:EDA845-015-542-112
Manufacturer:EDAC
Manufacturer Number:845-015-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-112

Detailed Description

Enhance connectivity in your PCB layout with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with fifteen positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, making it an essential component in your electronics projects.