845-015-542-402

Heilind Number:EDA845-015-542-402
Manufacturer:EDAC
Manufacturer Number:845-015-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row configuration, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in varied operating conditions, from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment on your PCB. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.