845-015-542-403

Heilind Number:EDA845-015-542-403
Manufacturer:EDAC
Manufacturer Number:845-015-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy for enhanced conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this essential connector for efficient and seamless performance.