845-015-542-404

Heilind Number:EDA845-015-542-404
Manufacturer:EDAC
Manufacturer Number:845-015-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 15 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contact material is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it allows for streamlined PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.