845-015-542-407

Heilind Number:EDA845-015-542-407
Manufacturer:EDAC
Manufacturer Number:845-015-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-407

Detailed Description

Enhance connectivity within your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. Each contact is made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry, it is a crucial component for ensuring seamless communication between devices. Elevate the performance of your systems with this essential connector.