845-015-542-602

Heilind Number:EDA845-015-542-602
Manufacturer:EDAC
Manufacturer Number:845-015-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 15 positions for seamless connectivity. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and single-row configuration make it easy to integrate into your PCB setup. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast.