845-015-542-603

Heilind Number:EDA845-015-542-603
Manufacturer:EDAC
Manufacturer Number:845-015-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 15 positions for optimal signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient and compact board-to-board mounting. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your electronic projects with this essential component for seamless connectivity.