845-015-542-604

Heilind Number:EDA845-015-542-604
Manufacturer:EDAC
Manufacturer Number:845-015-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-604

Detailed Description

Stay connected with our high-performance Board To Board PCB Connector, ideal for seamless communication in electronic devices. Featuring 15 positions and a single row design, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation offers convenience during installation. Upgrade your PCB connections with this top-notch connector.