845-015-542-607

Heilind Number:EDA845-015-542-607
Manufacturer:EDAC
Manufacturer Number:845-015-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-607

Detailed Description

Enhance your PCB connections with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is meticulously crafted with Copper Alloy, providing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Trust in our quality Card Edge Connector to deliver optimal performance for your connectivity needs.