845-015-542-608

Heilind Number:EDA845-015-542-608
Manufacturer:EDAC
Manufacturer Number:845-015-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek green design, it offers seamless integration for your electronic components. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures safety and reliability in any application. The copper alloy contact material guarantees efficient power transfer, while the 15-position layout allows for versatile connections. Its straight mount orientation and 0.1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.