845-015-542-612

Heilind Number:EDA845-015-542-612
Manufacturer:EDAC
Manufacturer Number:845-015-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-612

Detailed Description

Enhance your PCB connectivity with our innovative 15-position straight-mount card edge connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. The copper alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your electronics with this essential component, a testament to quality and precision engineering.