845-015-544-101

Heilind Number:EDA845-015-544-101
Manufacturer:EDAC
Manufacturer Number:845-015-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a single row design and 15 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system today with this essential component.