845-015-544-102

Heilind Number:EDA845-015-544-102
Manufacturer:EDAC
Manufacturer Number:845-015-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-102

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 15 positions, this connector ensures seamless and reliable connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both commercial and industrial use. Upgrade your projects with this essential component.