845-015-544-103

Heilind Number:EDA845-015-544-103
Manufacturer:EDAC
Manufacturer Number:845-015-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, this connector features a single row with 15 positions, allowing for seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. Each contact is made of premium Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.