845-015-544-104

Heilind Number:EDA845-015-544-104
Manufacturer:EDAC
Manufacturer Number:845-015-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-104

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring a single row of 15 positions, it offers seamless integration for efficient circuitry. Crafted with precision, the connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. The contact material, made of Copper Alloy, guarantees optimal conductivity for smooth signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for personal projects or professional use, this connector is the perfect choice to streamline your electronic connections.