845-015-544-107

Heilind Number:EDA845-015-544-107
Manufacturer:EDAC
Manufacturer Number:845-015-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a streamlined design for seamless integration, this connector boasts 15 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.