845-015-544-108

Heilind Number:EDA845-015-544-108
Manufacturer:EDAC
Manufacturer Number:845-015-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 15 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. With a low 3A amperage and a pitch of .1 inches, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.