845-015-544-403

Heilind Number:EDA845-015-544-403
Manufacturer:EDAC
Manufacturer Number:845-015-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 15 positions in a single row, making it perfect for various applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh environments. Its copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.