845-015-544-404

Heilind Number:EDA845-015-544-404
Manufacturer:EDAC
Manufacturer Number:845-015-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 15 copper alloy contacts for reliable power transmission at a 3A amperage. The sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and space-saving board-to-board connectivity. Its straight mount orientation and single row design make installation a breeze. Trust in this green-colored connector for optimized performance in your electronic applications.