845-015-544-407

Heilind Number:EDA845-015-544-407
Manufacturer:EDAC
Manufacturer Number:845-015-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a single row design with 15 positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable signal integrity. The .1-inch pitch and .2-inch row spacing offer precise and secure mounting on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial environments. Choose this connector for efficient and robust inter-board connections in your applications.